KGM15ACG1E821GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,630
Unit Price: $4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,251
Unit Price: $2.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,939
Unit Price: $2.96000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.65561
Datasheet

Direct


YAGEO
In Stock: 19,680
Unit Price: $1.31000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.34162
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.74536
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.49643
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.74536
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.49643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.10452
Datasheet

Upgrade


KEMET
In Stock: 22,777
Unit Price: $9.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.87858
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E821GT

DigiKey Part Number
478-KGM15ACG1E821GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E821GT
Description
CAP CER 820PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E821GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.07630$8,305.20
Manufacturers Standard Package