820 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO8BN821

DigiKey Part Number
13-CC0603GRNPO8BN821TR-ND - Tape & Reel (TR)
13-CC0603GRNPO8BN821CT-ND - Cut Tape (CT)
13-CC0603GRNPO8BN821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO8BN821
Description
CAP CER 820PF 25V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO8BN821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78100$7.81
50$0.54920$27.46
100$0.47930$47.93
500$0.36142$180.71
1,000$0.32516$325.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25791$1,031.64
8,000$0.23871$1,909.68
12,000$0.22910$2,749.20
20,000$0.21846$4,369.20
28,000$0.21224$5,942.72
40,000$0.20626$8,250.40
Manufacturers Standard Package