
06035C821JAT2A | |
|---|---|
DigiKey Part Number | 478-12732-2-ND - Tape & Reel (TR) 478-12732-1-ND - Cut Tape (CT) 478-12732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C821JAT2A |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C821JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33220 | $16.61 |
| 100 | $0.28780 | $28.78 |
| 500 | $0.21112 | $105.56 |
| 1,000 | $0.18761 | $187.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15265 | $610.60 |
| 8,000 | $0.13967 | $1,117.36 |
| 12,000 | $0.13319 | $1,598.28 |
| 20,000 | $0.12600 | $2,520.00 |
| 28,000 | $0.12180 | $3,410.40 |
| 40,000 | $0.11777 | $4,710.80 |

