KGM15ACG1E5R6CM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,503
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.27429
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.13364
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.75872
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.21895
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.18820
Datasheet

Upgrade


KEMET
In Stock: 5,448
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.02463
Datasheet

Upgrade


KEMET
In Stock: 42,275
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.81489
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E5R6CM

DigiKey Part Number
478-KGM15ACG1E5R6CMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E5R6CM
Description
CAP CER 5.6PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E5R6CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12162$1,824.30
Manufacturers Standard Package