C0603C569C3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,448
Unit Price: $3.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.02725
Datasheet

Upgrade


KEMET
In Stock: 42,724
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.54000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.12193
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.13398
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,503
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.27499
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.81953
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C569C3GACTU

DigiKey Part Number
399-C0603C569C3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C569C3GACTU
Description
CAP CER 5.6PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C569C3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76066$3,042.64
Manufacturers Standard Package