KGM05AR71E221JH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,246
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,313
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61,704
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50,122
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,300
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,666
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 111,942
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 390
Unit Price: $4.76000
Datasheet

Upgrade


KEMET
In Stock: 22,659
Unit Price: $8.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.13898
Datasheet

Upgrade


KEMET
In Stock: 9,722
Unit Price: $7.31000
Datasheet

Upgrade


KEMET
In Stock: 28,251
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 4,980
Unit Price: $3.86000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E221JH

DigiKey Part Number
478-KGM05AR71E221JHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71E221JH
Description
CAP CER 220PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E221JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.55265$5,526.50
Manufacturers Standard Package