4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H4R7BH

DigiKey Part Number
478-KGM05ACG1H4R7BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H4R7BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H4R7BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H4R7BH
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H4R7BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H4R7BNKYOCERA AVX49,900478-KGM05ACG1H4R7BNCT-ND$2.30000Parametric Equivalent
GRM1555C1H4R7BA01DMurata Electronics188,538490-6244-1-ND$0.82000Direct
885392005012Würth Elektronik14,639732-13237-1-ND$0.90000Parametric Equivalent
AC0402BRNPO9BN4R7YAGEO47813-AC0402BRNPO9BN4R7CT-ND$0.82000Parametric Equivalent
AQ0402BRNPO9BN4R7YAGEO9,88813-AQ0402BRNPO9BN4R7CT-ND$1.81000Parametric Equivalent
In-Stock: 2,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
50$0.25820$12.91
100$0.22200$22.20
500$0.16114$80.57
1,000$0.14248$142.48
2,500$0.12276$306.90
5,000$0.11091$554.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10118$1,011.80
20,000$0.09319$1,863.80
30,000$0.08919$2,675.70
50,000$0.08475$4,237.50
70,000$0.08216$5,751.20
100,000$0.07967$7,967.00
Manufacturers Standard Package