KGM05ACG1E151GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.08606
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,501
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 900
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 5,198
Unit Price: $11.94000
Datasheet

Upgrade


TDK Corporation
In Stock: 13,194
Unit Price: $3.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 17,232
Unit Price: $3.70000
Datasheet

Upgrade


YAGEO
In Stock: 395
Unit Price: $0.99000
Datasheet

Upgrade


YAGEO
In Stock: 59,020
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 405,842
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 11,585
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.07604
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.18413
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.15633
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E151GH

DigiKey Part Number
478-KGM05ACG1E151GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E151GH
Description
CAP CER 150PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E151GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.02420$10,242.00
Manufacturers Standard Package