Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05ACG1E151FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E151FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E151FH |
Description | CAP CER 150PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E151FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H151FH | KYOCERA AVX | 0 | 478-KGM05ACG1H151FHCT-ND | $2.38000 | Upgrade |
| LD023A151FAB2A\500 | KYOCERA AVX | 0 | 478-LD023A151FAB2A\500TR-ND | $1.83758 | Parametric Equivalent |
| C0402C151F5GACTU | KEMET | 10,699 | 399-14269-1-ND | $12.50000 | Upgrade |
| C1005C0G1H151F050BA | TDK | 12,144 | 445-7013-1-ND | $4.11000 | Upgrade |
| CC0402FRNPO9BN151 | YAGEO | 14,671 | 311-3728-1-ND | $1.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.16624 | $11,662.40 |










