KGM05ACG1E120GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,278
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,267
Unit Price: $4.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10484

Direct


Murata Electronics
In Stock: 147,879
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 92,175
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 24,058
Unit Price: $1.56000
Datasheet

Upgrade


YAGEO
In Stock: 19,830
Unit Price: $1.48000
Datasheet

Upgrade


Murata Electronics
In Stock: 430,389
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,129,395
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01819
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,140
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48597
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E120GH

DigiKey Part Number
478-KGM05ACG1E120GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E120GH
Description
CAP CER 12PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E120GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.01614$10,161.40
Manufacturers Standard Package