


CQ0402FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN120TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN120CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402FRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88000 | $8.80 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54340 | $54.34 |
| 500 | $0.41256 | $206.28 |
| 1,000 | $0.37219 | $372.19 |
| 2,500 | $0.32965 | $824.12 |
| 5,000 | $0.30406 | $1,520.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26954 | $2,695.40 |
| 20,000 | $0.25305 | $5,061.00 |
| 30,000 | $0.24479 | $7,343.70 |
| 50,000 | $0.23564 | $11,782.00 |
| 70,000 | $0.23029 | $16,120.30 |
| 100,000 | $0.22515 | $22,515.00 |

