KGM05ACG1C8R2DH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,494
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,890
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,537
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44760
Datasheet

Upgrade


KYOCERA AVX
In Stock: 118,628
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,929
Unit Price: $2.14000
Datasheet

Direct


Murata Electronics
In Stock: 140,185
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65536
Datasheet

Upgrade


KEMET
In Stock: 37,840
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.00402
Datasheet

Upgrade


KEMET
In Stock: 6,999
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 18,500
Unit Price: $2.63000
Datasheet

Upgrade


YAGEO
In Stock: 58,387
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.20075
Datasheet
8.2 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C8R2DH

DigiKey Part Number
478-KGM05ACG1C8R2DHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1C8R2DH
Description
CAP CER 8.2PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C8R2DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44760$4,476.00
Manufacturers Standard Package