
C0402C829C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C829C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C829C5GACTUCT-ND - Cut Tape (CT) 399-C0402C829C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829C5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30910 | $30.91 |
| 500 | $0.22790 | $113.95 |
| 1,000 | $0.20282 | $202.82 |
| 2,500 | $0.17656 | $441.40 |
| 5,000 | $0.16076 | $803.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14777 | $1,477.70 |
| 20,000 | $0.13709 | $2,741.80 |
| 30,000 | $0.13174 | $3,952.20 |
| 50,000 | $0.12582 | $6,291.00 |
| 70,000 | $0.12236 | $8,565.20 |
| 100,000 | $0.11903 | $11,903.00 |

