
C0402C829D3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C829D3GACTUTR-ND - Tape & Reel (TR) 399-C0402C829D3GACTUCT-ND - Cut Tape (CT) 399-C0402C829D3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829D3GACTU |
Description | CAP CER 8.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829D3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11320 | $55.66 |
| 100 | $0.98580 | $98.58 |
| 500 | $0.77184 | $385.92 |
| 1,000 | $0.70582 | $705.82 |
| 2,500 | $0.63615 | $1,590.38 |
| 5,000 | $0.59420 | $2,971.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55968 | $5,596.80 |
| 20,000 | $0.53127 | $10,625.40 |
| 30,000 | $0.51705 | $15,511.50 |
| 50,000 | $0.50128 | $25,064.00 |
| 70,000 | $0.49206 | $34,444.20 |
| 100,000 | $0.48319 | $48,319.00 |

