


KGM02AR50J223MH | |
---|---|
DigiKey Part Number | 478-KGM02AR50J223MHTR-ND - Tape & Reel (TR) 478-KGM02AR50J223MHCT-ND - Cut Tape (CT) 478-KGM02AR50J223MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR50J223MH |
Description | CAP CER 0.022UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR50J223MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.08556 | $1,711.20 |
40,000 | $0.07942 | $3,176.80 |
60,000 | $0.07635 | $4,581.00 |
100,000 | $0.07295 | $7,295.00 |
140,000 | $0.07096 | $9,934.40 |
200,000 | $0.06905 | $13,810.00 |
500,000 | $0.06493 | $32,465.00 |
1,000,000 | $0.06244 | $62,440.00 |