MLASJ042SB5223MWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12856
Datasheet

Parametric Equivalent


TDK
In Stock: 11,295
Unit Price: $1.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08722
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.08567
Datasheet
0.022 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASJ042SB5223MWNA01

DigiKey Part Number
587-MLASJ042SB5223MWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASJ042SB5223MWNA01
Description
CAP CER 0.022UF 6.3V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASJ042SB5223MWNA01Taiyo Yuden0587-MSASJ042SB5223MWNA01TR-ND$0.12856Parametric Equivalent
C0402X5R0J223M020BCTDK11,295445-13499-1-ND$1.56000Parametric Equivalent
CC0100MRX5R5BB223YAGEO013-CC0100MRX5R5BB223TR-ND$0.08722Parametric Equivalent
KGM02AR50J223MHKYOCERA AVX0478-KGM02AR50J223MHCT-ND$0.08567Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.12856$5,142.40
Manufacturers Standard Package