Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

KGF21BR72A102KM | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A102KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A102KM |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A102KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGF21BR72D102KT | KYOCERA AVX | 6,959 | 478-KGF21BR72D102KTCT-ND | $2.71000 | Upgrade |
| C0805F102K1RACTU | KEMET | 3,540 | 399-C0805F102K1RACTUCT-ND | $2.55000 | Direct |
| C0805X102K1RACTU | KEMET | 3,880 | 399-C0805X102K1RACTUCT-ND | $3.54000 | Direct |
| C2012X7R2A102K085AM | TDK | 3,885 | 445-6046-1-ND | $1.40000 | Direct |
| C0805F102K2RACTU | KEMET | 1,559 | 399-C0805F102K2RACTUCT-ND | $2.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.36161 | $5,424.15 |






