
C0805X102K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X102K1RACTUCT-ND - Cut Tape (CT) 399-C0805X102K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RACTU |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F102K1RACTU | KEMET | 3,540 | 399-C0805F102K1RACTUCT-ND | $2.55000 | Direct |
| C0805X102K1RAC7210 | KEMET | 10,000 | 399-C0805X102K1RAC7210CT-ND | $3.54000 | Direct |
| C0805F102K2RACTU | KEMET | 59 | 399-C0805F102K2RACTUCT-ND | $2.71000 | Upgrade |
| C0805X102J1GACTU | KEMET | 7,920 | 399-C0805X102J1GACTUCT-ND | $4.36000 | Upgrade |
| C0805X102K2RACTU | KEMET | 4,814 | 399-C0805X102K2RACTUCT-ND | $4.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.39190 | $139.19 |
| 500 | $1.10908 | $554.54 |
| 1,000 | $1.02185 | $1,021.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89097 | $3,563.88 |
| 8,000 | $0.84234 | $6,738.72 |
| 12,000 | $0.81800 | $9,816.00 |
| 20,000 | $0.79102 | $15,820.40 |
| 28,000 | $0.77524 | $21,706.72 |
| 40,000 | $0.76007 | $30,402.80 |

