Similar
Similar
Direct
Direct
Similar

08051C102K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A102KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C102K4Z4A |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C102K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF21BR72A102KT | KYOCERA AVX | 20,606 | 478-KAF21BR72A102KTCT-ND | $3.45000 | Similar |
| KGF21BR72A102KT | KYOCERA AVX | 7,037 | 478-KGF21BR72A102KTCT-ND | $1.89000 | Similar |
| C0805X102K1RACAUTO | KEMET | 6,000 | 399-C0805X102K1RACAUTOCT-ND | $3.70000 | Direct |
| GCJ216R72A102KA01D | Murata Electronics | 19,476 | 490-5818-1-ND | $4.60000 | Direct |
| CEU4J2X7R2A102K125AE | TDK | 3,117 | 445-12033-1-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.78913 | $15,782.60 |





