Direct

F951E475KSAAQ2 | |
|---|---|
DigiKey Part Number  | 478-8506-2-ND - Tape & Reel (TR) 478-8506-1-ND - Cut Tape (CT) 478-8506-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | F951E475KSAAQ2  | 
Description  | CAP TANT 4.7UF 10% 25V 1206  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | F951E475KSAAQ2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 25 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 4Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.063" (1.60mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | S  | |
Features  | General Purpose  | |
Failure Rate  | -  | 


