F95 SERIES,  Size Code Q, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951E475KQAAQ2

DigiKey Part Number
478-8505-2-ND - Tape & Reel (TR)
478-8505-1-ND - Cut Tape (CT)
478-8505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951E475KQAAQ2
Description
CAP TANT 4.7UF 10% 25V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
Q
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.91000$7.91
10$5.08300$50.83
50$3.95200$197.60
100$3.60440$360.44
500$3.01604$1,508.02
1,000$2.83418$2,834.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.69501$6,737.52
5,000$2.57693$12,884.65
7,500$2.51780$18,883.50
12,500$2.45224$30,653.00
17,500$2.41391$42,243.43
25,000$2.37702$59,425.50
30,000$2.35955$70,786.50
Manufacturers Standard Package