F931E336KNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 7,049
Unit Price: $15.03000
Datasheet

Direct


KEMET
In Stock: 6,787
Unit Price: $11.66000
Datasheet

Direct


KEMET
In Stock: 5,833
Unit Price: $35.23000
Datasheet
F93 SERIES 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931E336KNC

DigiKey Part Number
478-8319-2-ND - Tape & Reel (TR)
478-8319-1-ND - Cut Tape (CT)
478-8319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931E336KNC
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931E336KNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.40159$4,401.59