Direct
Direct
Direct
Direct
Direct
Direct

F911A227KNC | |
|---|---|
DigiKey Part Number | 478-8101-2-ND - Tape & Reel (TR) 478-8101-1-ND - Cut Tape (CT) 478-8101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A227KNC |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A227KNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.25000 | $19.25 |
| 10 | $13.16000 | $131.60 |
| 50 | $10.74140 | $537.07 |
| 100 | $9.99500 | $999.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.90566 | $4,452.83 |
| 1,000 | $8.50662 | $8,506.62 |
| 1,500 | $8.30671 | $12,460.07 |
| 2,500 | $8.08517 | $20,212.92 |
| 3,500 | $7.95566 | $27,844.81 |
| 5,000 | $7.83100 | $39,155.00 |
| 6,000 | $7.77196 | $46,631.76 |




