
CM316X5R226M06AT | |
---|---|
DigiKey Part Number | 478-CM316X5R226M06ATTR-ND - Tape & Reel (TR) 478-CM316X5R226M06ATCT-ND - Cut Tape (CT) 478-CM316X5R226M06ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X5R226M06AT |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X5R226M06AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.90998 | $2,274.95 |
5,000 | $0.85580 | $4,279.00 |
7,500 | $0.82868 | $6,215.10 |
12,500 | $0.79862 | $9,982.75 |
17,500 | $0.78104 | $13,668.20 |
25,000 | $0.76414 | $19,103.50 |
62,500 | $0.72772 | $45,482.50 |