CL31A226MQHNNNF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 127,043
Unit Price: $0.74000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 54,870
Unit Price: $3.79000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 92,704
Unit Price: $4.03000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 146,954
Unit Price: $2.88000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 247,635
Unit Price: $3.05000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 305,947
Unit Price: $2.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 128,858
Unit Price: $1.89000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 411,825
Unit Price: $3.70000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 100,062
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 459,208
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226MQHNNNF

DigiKey Part Number
CL31A226MQHNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A226MQHNNNF
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226MQHNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000$0.31561$126,244.00