
MCASJ31LAB5226MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASJ31LAB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB5226MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.57700 | $15.77 |
50 | $1.15620 | $57.81 |
100 | $1.02640 | $102.64 |
500 | $0.80714 | $403.57 |
1,000 | $0.73956 | $739.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.68402 | $1,368.04 |
4,000 | $0.63828 | $2,553.12 |
6,000 | $0.61539 | $3,692.34 |
10,000 | $0.59002 | $5,900.20 |
14,000 | $0.57519 | $8,052.66 |
20,000 | $0.56093 | $11,218.60 |
24,000 | $0.55418 | $13,300.32 |
48,000 | $0.53142 | $25,508.16 |
50,000 | $0.53021 | $26,510.50 |