Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05X6S105K06AH-HE | |
|---|---|
DigiKey Part Number | 478-CM05X6S105K06AH-HETR-ND - Tape & Reel (TR) 478-CM05X6S105K06AH-HECT-ND - Cut Tape (CT) 478-CM05X6S105K06AH-HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM05X6S105K06AH-HE |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM05X6S105K06AH-HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.66100 | $6.61 |
| 50 | $0.46180 | $23.09 |
| 100 | $0.40140 | $40.14 |
| 500 | $0.30072 | $150.36 |
| 1,000 | $0.26972 | $269.72 |
| 2,500 | $0.23712 | $592.80 |
| 5,000 | $0.21749 | $1,087.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20539 | $2,053.90 |





