


CC0402KRX6S5BB105 | |
|---|---|
DigiKey Part Number | 311-1700-2-ND - Tape & Reel (TR) 311-1700-1-ND - Cut Tape (CT) 311-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S5BB105 |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX6S5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.95500 | $9.55 |
| 50 | $0.68360 | $34.18 |
| 100 | $0.59880 | $59.88 |
| 500 | $0.42016 | $210.08 |
| 1,000 | $0.41021 | $410.21 |
| 2,500 | $0.36929 | $923.23 |
| 5,000 | $0.34176 | $1,708.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27697 | $2,769.70 |
| 20,000 | $0.27473 | $5,494.60 |
| 30,000 | $0.27358 | $8,207.40 |
| 50,000 | $0.27226 | $13,613.00 |
| 70,000 | $0.27146 | $19,002.20 |
| 100,000 | $0.26900 | $26,900.00 |
| 120,000 | $0.26625 | $31,950.00 |
| 240,000 | $0.25697 | $61,672.80 |
| 250,000 | $0.25648 | $64,120.00 |

