
CK06BX224K | |
|---|---|
DigiKey Part Number | 1010-1206-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX224K |
Description | CAP CER 0.22UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX224K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C224K1G5TA | KEMET | 198 | 399-C330C224K1G5TA-ND | $22.53000 | Similar |
| C330C224K1R5TA | KEMET | 1,776 | 399-4400-ND | $3.70000 | Similar |
| C330C224K5R5TA | KEMET | 2,518 | 399-4401-ND | $7.07000 | Similar |
| C340C224K2R5TA | KEMET | 292 | 399-4432-ND | $27.13000 | Similar |
| K224K20X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 36,769 | BC1103CT-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 10 | $24.82900 | $248.29 |
| 50 | $20.83500 | $1,041.75 |
| 100 | $19.60010 | $1,960.01 |
| 500 | $17.51080 | $8,755.40 |
| 1,000 | $16.86386 | $16,863.86 |
| 3,000 | $16.06399 | $48,191.97 |
| 5,000 | $15.76790 | $78,839.50 |

