


C340C224K2R5TA | |
|---|---|
DigiKey Part Number | 399-4432-ND |
Manufacturer | |
Manufacturer Product Number | C340C224K2R5TA |
Description | CAP CER 0.22UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C224K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $18.97500 | $189.75 |
| 50 | $15.72280 | $786.14 |
| 100 | $14.71650 | $1,471.65 |
| 500 | $13.01398 | $6,506.99 |
| 1,000 | $12.48673 | $12,486.73 |
| 2,500 | $11.92989 | $29,824.73 |
| 5,000 | $11.59396 | $57,969.80 |

