
C330C224K1G5TA | |
|---|---|
DigiKey Part Number | 399-C330C224K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C224K1G5TA |
Description | CAP CER RAD 220NF 100V C0G 10% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224K1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $15.54700 | $155.47 |
| 50 | $12.75820 | $637.91 |
| 250 | $10.98720 | $2,746.80 |
| 500 | $10.43900 | $5,219.50 |
| 1,000 | $9.98772 | $9,987.72 |
| 2,500 | $9.51106 | $23,777.65 |
| 5,000 | $9.22350 | $46,117.50 |

