Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR33BX104AKUR-ZAAA2 | |
|---|---|
DigiKey Part Number | 478-CDR33BX104AKUR-ZAAA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUR-ZAAA2 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKUR-ZAAA2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BX104AKMR | KYOCERA AVX | 0 | 478-CDR33BX104AKMR-ND | $21.31013 | Parametric Equivalent |
| CDR33BX104AKNR | KYOCERA AVX | 0 | 478-CDR33BX104AKNR-ND | $42.17630 | Parametric Equivalent |
| CDR33BX104AKNR\1K | KYOCERA AVX | 0 | CDR33BX104AKNR\1K-ND | $11.49941 | Parametric Equivalent |
| CDR33BX104AKNR\250 | KYOCERA AVX | 0 | 478-CDR33BX104AKNR\250TR-ND | $46.45328 | Parametric Equivalent |
| CDR33BX104AKSR | KYOCERA AVX | 3,882 | 478-CDR33BX104AKSR-ND | $85.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.82428 | $11,648.56 |


