0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKUR

DigiKey Part Number
478-CDR33BX104AKUR-ND
Manufacturer
Manufacturer Product Number
CDR33BX104AKUR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,879
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.63000$88.63
10$67.49000$674.90
50$59.05180$2,952.59
100$56.43980$5,643.98
500$52.01694$26,008.47
1,000$50.64633$50,646.33