CDR31BX183AKUM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $24.29076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.23722
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX183AKUM

DigiKey Part Number
478-CDR31BX183AKUM-ND
Manufacturer
Manufacturer Product Number
CDR31BX183AKUM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX183AKUM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
M (1%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX183AKMM-ZAHAEKYOCERA AVX0478-CDR31BX183AKMM-ZAHAETR-ND$19.88732Parametric Equivalent
CDR31BX183AKZM\250KYOCERA AVX0478-CDR31BX183AKZM\250TR-ND$24.29076Parametric Equivalent
CDR31BX183AKUMKEMET0CDR31BX183AKUM-ND$3.23722Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$35.51688$177,584.40
Manufacturers Standard Package