
CDR31BX183AKZM\250 | |
|---|---|
DigiKey Part Number | 478-CDR31BX183AKZM\250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX183AKZM\250 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.29076 | $12,145.38 |
| 750 | $21.94943 | $16,462.07 |
| 1,250 | $20.48614 | $25,607.67 |
| 2,500 | $19.46184 | $48,654.60 |

