CDR31BX183AKUM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $19.88732
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $35.51688
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $24.29076
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX183AKUM

DigiKey Part Number
CDR31BX183AKUM-ND
Manufacturer
Manufacturer Product Number
CDR31BX183AKUM
Description
CAP CER 0.018UF 50V 10% BX 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX183AKUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25,000$3.23722$80,930.50
Manufacturers Standard Package