
BP0805A4320ASTR | |
|---|---|
DigiKey Part Number | 478-12191-2-ND - Tape & Reel (TR) 478-12191-1-ND - Cut Tape (CT) 478-12191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP0805A4320ASTR |
Description | RF FILTER BAND PASS 4.32GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.32GHz Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 1.2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BP0805A4320ASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.32GHz | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.72000 | $86.72 |
| 10 | $70.77500 | $707.75 |
| 25 | $65.27440 | $1,631.86 |
| 50 | $61.40260 | $3,070.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $58.91420 | $5,891.42 |
| 200 | $55.41700 | $11,083.40 |
| 300 | $53.46673 | $16,040.02 |
| 500 | $51.10566 | $25,552.83 |
| 700 | $49.60613 | $34,724.29 |
| 1,000 | $48.95100 | $48,951.00 |


