
BP0805A2160ASTR | |
|---|---|
DigiKey Part Number | 478-12190-2-ND - Tape & Reel (TR) 478-12190-1-ND - Cut Tape (CT) 478-12190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP0805A2160ASTR |
Description | RF FILTER BAND PASS 2.16GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.16GHz Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 0.85dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BP0805A2160ASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.16GHz | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.85dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.28000 | $77.28 |
| 10 | $63.05100 | $630.51 |
| 25 | $58.14920 | $1,453.73 |
| 50 | $54.70100 | $2,735.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $51.45510 | $5,145.51 |
| 200 | $48.40080 | $9,680.16 |
| 300 | $46.69783 | $14,009.35 |
| 500 | $44.63650 | $22,318.25 |
| 700 | $43.32766 | $30,329.36 |
| 1,000 | $41.98095 | $41,980.95 |











