AU06ZC225KA76A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Novacap
In Stock: 2,476
Unit Price: $51.81000
Datasheet
AU Series Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU06ZC225KA76A

DigiKey Part Number
AU06ZC225KA76A-ND
Manufacturer
Manufacturer Product Number
AU06ZC225KA76A
Description
CAP CER 2.2UF 10V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU06ZC225KA76A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
539$12.26212$6,609.28