1210-(3528-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210BB225K101NGX085T

DigiKey Part Number
1763-1136-2-ND - Tape & Reel (TR)
1763-1136-1-ND - Cut Tape (CT)
1763-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210BB225K101NGX085T
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210BB225K101NGX085T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable, Gold Flash Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.81000$51.81
10$38.11500$381.15
50$32.65180$1,632.59
100$30.95960$3,095.96
500$29.64828$14,824.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$24.22245$48,444.90
Manufacturers Standard Package