9003069F0-AA10L0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9003069F0-AC10L0100

DigiKey Part Number
478-9003069F0-AC10L0100-ND
Manufacturer
Manufacturer Product Number
9003069F0-AC10L0100
Description
5G/4G FPC ANTENNA, N77 OPTIMIZED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, CAT-M, Cellular, LoRa, LTE, M2M, NB-IoT, Sigfox, Wi-Fi, Zigbee™ Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.045GHz, 4.15GHz
Frequency Range
617MHz ~ 960MHz, 1.4GHz, 2.69GHz, 3.3GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
5, 3, 3.7
Return Loss
-
Gain
2.5dBi, 6dBi, 5.5dBi
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.14mm)
Applications
4G, 5G, CAT-M, Cellular, LoRa, LTE, M2M, NB-IoT, Sigfox, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$37.04000$37.04
10$28.12200$281.22
25$25.89200$647.30
100$23.43370$2,343.37
250$22.26228$5,565.57
500$21.55606$10,778.03
1,000$20.97501$20,975.01
3,000$20.25720$60,771.60
Manufacturers Standard Package