
709150001040006 | |
|---|---|
DigiKey Part Number | 478-10943-2-ND - Tape & Reel (TR) 478-10943-1-ND - Cut Tape (CT) 478-10943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709150001040006 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 709150001040006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.157" (4.00mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $11.32400 | $113.24 |
| 25 | $10.61600 | $265.40 |
| 50 | $10.10680 | $505.34 |
| 100 | $9.62380 | $962.38 |
| 250 | $9.02100 | $2,255.25 |
| 500 | $8.59008 | $4,295.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $8.23709 | $9,884.51 |
| 2,400 | $7.84409 | $18,825.82 |
| 3,600 | $7.62303 | $27,442.91 |
| 6,000 | $7.35341 | $44,120.46 |
| 8,400 | $7.18108 | $60,321.07 |


