
709150001050006 | |
|---|---|
DigiKey Part Number | 478-12897-2-ND - Tape & Reel (TR) 478-12897-1-ND - Cut Tape (CT) 478-12897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709150001050006 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.197" (5.00mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.54000 | $13.54 |
| 10 | $11.49500 | $114.95 |
| 25 | $10.77240 | $269.31 |
| 50 | $10.25680 | $512.84 |
| 100 | $9.76650 | $976.65 |
| 250 | $9.15480 | $2,288.70 |
| 500 | $8.71768 | $4,358.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.46754 | $8,467.54 |
| 2,000 | $8.06354 | $16,127.08 |
| 3,000 | $7.83624 | $23,508.72 |
| 5,000 | $7.55908 | $37,795.40 |
| 7,000 | $7.38187 | $51,673.09 |
| 10,000 | $7.19866 | $71,986.60 |

