1812AC103MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,000
Unit Price: $9.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.74797
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,383
Unit Price: $4.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $5.75000
Datasheet

Upgrade


KEMET
In Stock: 519
Unit Price: $8.13000
Datasheet

Upgrade


TDK Corporation
In Stock: 36,168
Unit Price: $5.75000
Datasheet

Similar


KEMET
In Stock: 1,827
Unit Price: $9.77000
Datasheet

Similar


TDK Corporation
In Stock: 191
Unit Price: $15.52000
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 3
Unit Price: $9.44000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812AC103MAT1A

DigiKey Part Number
478-12001-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AC103MAT1A
Description
CAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AC103MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.09934$4,099.34
Manufacturers Standard Package