


1812AC103MAT2A | |
---|---|
DigiKey Part Number | 478-KGM43FR73A103MVTR-ND - Tape & Reel (TR) 478-KGM43FR73A103MVCT-ND - Cut Tape (CT) 478-KGM43FR73A103MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103MAT2A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $5.96000 | $59.60 |
50 | $4.83880 | $241.94 |
100 | $4.43050 | $443.05 |
500 | $3.74078 | $1,870.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.09630 | $3,096.30 |
2,000 | $3.04617 | $6,092.34 |
3,000 | $2.99971 | $8,999.13 |
5,000 | $2.99500 | $14,975.00 |