


18125A472FAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BCG1H472FVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H472FVCT-ND - Cut Tape (CT) 478-KGM43BCG1H472FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A472FAT2A |
Description | CAP CER 4700PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A472FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
10 | $17.13600 | $171.36 |
50 | $16.66500 | $833.25 |
100 | $15.14190 | $1,514.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.75402 | $14,754.02 |
2,000 | $14.49139 | $28,982.78 |
3,000 | $14.02929 | $42,087.87 |
5,000 | $13.76109 | $68,805.45 |