


18121A472FAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BCG2A472FVTR-ND - Tape & Reel (TR) 478-KGM43BCG2A472FVCT-ND - Cut Tape (CT) 478-KGM43BCG2A472FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121A472FAT2A |
Description | CAP CER 4700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121A472FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.14000 | $35.14 |
10 | $23.41800 | $234.18 |
50 | $21.12520 | $1,056.26 |
100 | $19.89200 | $1,989.20 |
500 | $18.17210 | $9,086.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.99035 | $15,990.35 |
2,000 | $15.90097 | $31,801.94 |
3,000 | $15.85473 | $47,564.19 |
5,000 | $15.63608 | $78,180.40 |