Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

1808WC102KAT2A | |
|---|---|
DigiKey Part Number | 478-10704-2-ND - Tape & Reel (TR) 478-10704-1-ND - Cut Tape (CT) 478-10704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808WC102KAT2A |
Description | CAP CER 1000PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.19380 | $119.38 |
| 500 | $0.94416 | $472.08 |
| 1,000 | $0.86712 | $867.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80378 | $1,607.56 |
| 4,000 | $0.75169 | $3,006.76 |
| 6,000 | $0.72560 | $4,353.60 |
| 10,000 | $0.69672 | $6,967.20 |
| 14,000 | $0.67982 | $9,517.48 |
| 20,000 | $0.66358 | $13,271.60 |




