
C1808C102KZRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102KZRACTUTR-ND - Tape & Reel (TR) 399-C1808C102KZRACTUCT-ND - Cut Tape (CT) 399-C1808C102KZRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KZRACTU |
Description | CAP CER 1000PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KZRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.67200 | $106.72 |
| 50 | $8.59640 | $429.82 |
| 100 | $7.95510 | $795.51 |
| 500 | $6.87152 | $3,435.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.53634 | $6,536.34 |
| 2,000 | $6.26035 | $12,520.70 |
| 3,000 | $6.12203 | $18,366.09 |
| 5,000 | $5.96873 | $29,843.65 |
| 7,000 | $5.87911 | $41,153.77 |
| 10,000 | $5.79288 | $57,928.80 |

