1808WC102KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.58174
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,065
Unit Price: $8.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,263
Unit Price: $8.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.14319
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $7.35759
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.97662
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.04000
Datasheet

Direct


KEMET
In Stock: 167
Unit Price: $15.87000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 201,404
Unit Price: $4.52000
Datasheet
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808WC102KAT1A

DigiKey Part Number
478-2983-2-ND - Tape & Reel (TR)
478-2983-1-ND - Cut Tape (CT)
478-2983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808WC102KAT1A
Description
CAP CER 1000PF 2.5KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808WC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.43400$54.34
50$4.23400$211.70
100$3.86250$386.25
500$3.23548$1,617.74
1,000$3.04163$3,041.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.88205$5,764.10
4,000$2.75067$11,002.68
6,000$2.68485$16,109.10
10,000$2.61192$26,119.20
14,000$2.56926$35,969.64
20,000$2.52824$50,564.80
Manufacturers Standard Package